
HSMA-C380 | |
|---|---|
DigiKey Part Number | 516-4365-2-ND - Tape & Reel (TR) 516-4365-1-ND - Cut Tape (CT) 516-4365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C380 |
Description | LED AMBER SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,76700 Kč | 117,67 Kč |
| 100 | 8,60310 Kč | 860,31 Kč |
| 500 | 7,19320 Kč | 3 596,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,51917 Kč | 8 278,75 Kč |
| 3 000 | 5,21598 Kč | 15 647,94 Kč |
| 4 500 | 5,06051 Kč | 22 772,29 Kč |
| 7 500 | 4,88492 Kč | 36 636,90 Kč |
| 10 500 | 4,78050 Kč | 50 195,25 Kč |
| 15 000 | 4,67864 Kč | 70 179,60 Kč |
| 37 500 | 4,63100 Kč | 173 662,50 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |



