
HSMA-C350 | |
|---|---|
DigiKey Part Number | 516-4370-2-ND - Tape & Reel (TR) 516-4370-1-ND - Cut Tape (CT) 516-4370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C350 |
Description | LED AMBER CHIP SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 10 | 11,63100 Kč | 116,31 Kč |
| 100 | 8,50340 Kč | 850,34 Kč |
| 500 | 7,10982 Kč | 3 554,91 Kč |
| 1 000 | 6,65272 Kč | 6 652,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,15552 Kč | 15 466,56 Kč |
| 6 000 | 4,90151 Kč | 29 409,06 Kč |
| 9 000 | 4,77132 Kč | 42 941,88 Kč |
| 15 000 | 4,62441 Kč | 69 366,15 Kč |
| 21 000 | 4,57732 Kč | 96 123,72 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |


