
HSMA-C265 | |
|---|---|
DigiKey Part Number | 516-1466-2-ND - Tape & Reel (TR) 516-1466-1-ND - Cut Tape (CT) 516-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C265 |
Description | LED AMBER DIFF CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 1.9V 1305 (3412 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 595nm |
Lens Color White | Package / Case 1305 (3412 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.40mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.25mm x 1.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 500 | 4,33860 Kč | 2 169,30 Kč |
| 1 000 | 4,02973 Kč | 4 029,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63188 Kč | 10 895,64 Kč |
| 6 000 | 3,42904 Kč | 20 574,24 Kč |
| 9 000 | 3,32501 Kč | 29 925,09 Kč |
| 15 000 | 3,20753 Kč | 48 112,95 Kč |
| 21 000 | 3,13765 Kč | 65 890,65 Kč |
| 30 000 | 3,06949 Kč | 92 084,70 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




