Amber 592nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-C170-T0000

DigiKey Part Number
516-HSMA-C170-T0000TR-ND - Tape & Reel (TR)
516-HSMA-C170-T0000CT-ND - Cut Tape (CT)
516-HSMA-C170-T0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-C170-T0000
Description
LED AMBER TOP MNT 2SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amber 592nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
155°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1011,92700 Kč119,27 Kč
1008,71000 Kč871,00 Kč
5007,27748 Kč3 638,74 Kč
1 0006,80713 Kč6 807,13 Kč
2 0006,40786 Kč12 815,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,06916 Kč24 276,64 Kč
8 0005,78214 Kč46 257,12 Kč
12 0005,63511 Kč67 621,32 Kč
20 0005,46915 Kč109 383,00 Kč
28 0005,37055 Kč150 375,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč