Amber 590nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-A100-R40J1

DigiKey Part Number
516-HSMA-A100-R40J1TR-ND - Tape & Reel (TR)
516-HSMA-A100-R40J1CT-ND - Cut Tape (CT)
516-HSMA-A100-R40J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-A100-R40J1
Description
LED AMBER CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
592nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
1.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,53000 Kč65,30 Kč
1004,66370 Kč466,37 Kč
5003,81954 Kč1 909,77 Kč
1 0003,54131 Kč3 541,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,30446 Kč6 608,92 Kč
4 0003,10324 Kč12 412,96 Kč
6 0002,99999 Kč17 999,94 Kč
10 0002,88324 Kč28 832,40 Kč
14 0002,81378 Kč39 392,92 Kč
20 0002,74600 Kč54 920,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč