
HSM8-C680 | |
|---|---|
DigiKey Part Number | 516-HSM8-C680TR-ND - Tape & Reel (TR) 516-HSM8-C680CT-ND - Cut Tape (CT) 516-HSM8-C680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM8-C680 |
Description | CHIP,R/ANGLE, ALGAAS,850NM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 1.8mW/sr @ 70mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 1.8mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 130° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 100 | 15,15850 Kč | 1 515,85 Kč |
| 500 | 12,89236 Kč | 6 446,18 Kč |
| 1 000 | 12,15133 Kč | 12 151,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,20075 Kč | 33 602,25 Kč |
| 6 000 | 10,71780 Kč | 64 306,80 Kč |
| 9 000 | 10,47049 Kč | 94 234,41 Kč |
| 15 000 | 10,19148 Kč | 152 872,20 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


