
HRPG-ASCA#19F | |
|---|---|
DigiKey Part Number | 516-HRPG-ASCA#19F-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-ASCA#19F |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 120 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 120 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 353,53000 Kč | 1 353,53 Kč |
| 5 | 1 161,69400 Kč | 5 808,47 Kč |
| 10 | 1 087,33900 Kč | 10 873,39 Kč |
| 25 | 995,86800 Kč | 24 896,70 Kč |
| 50 | 931,42080 Kč | 46 571,04 Kč |
| 100 | 870,77450 Kč | 87 077,45 Kč |
| Unit Price without VAT: | 1 353,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 637,77130 Kč |


