
HLMT-QL00-T0011 | |
|---|---|
DigiKey Part Number | 516-HLMT-QL00-T0011TR-ND - Tape & Reel (TR) 516-HLMT-QL00-T0011CT-ND - Cut Tape (CT) 516-HLMT-QL00-T0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMT-QL00-T0011 |
Description | LED AMBER CLR DOME LENS TYPE SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 15° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.99mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.91mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 100 | 33,24400 Kč | 3 324,40 Kč |
| 500 | 28,97556 Kč | 14 487,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,87254 Kč | 40 308,81 Kč |
| 3 000 | 25,80479 Kč | 77 414,37 Kč |
| 4 500 | 25,25812 Kč | 113 661,54 Kč |
| 7 500 | 24,64185 Kč | 184 813,88 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

