
HLMP-Y402-G0000 | |
|---|---|
DigiKey Part Number | 516-3539-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Y402-G0000 |
Description | LED ORANGE TINTED T-1 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Orange | Package / Case Radial |
Lens Transparency Tinted | Supplier Device Package |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,73331 Kč | 2 733,31 Kč |
| 2 000 | 2,54139 Kč | 5 082,78 Kč |
| 6 000 | 2,29442 Kč | 13 766,52 Kč |
| 10 000 | 2,19971 Kč | 21 997,10 Kč |
| 26 000 | 2,05070 Kč | 53 318,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


