
HLMP-S400 | |
|---|---|
DigiKey Part Number | 516-HLMP-S400-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-S400 |
Description | LED ORANGE DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.06mm x 2.11mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 600nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 22,33400 Kč | 223,34 Kč |
| 100 | 16,80630 Kč | 1 680,63 Kč |
| 500 | 14,35736 Kč | 7 178,68 Kč |
| 1 000 | 13,55746 Kč | 13 557,46 Kč |
| 2 000 | 12,87913 Kč | 25 758,26 Kč |
| 6 000 | 12,01043 Kč | 72 062,58 Kč |
| 10 000 | 11,67850 Kč | 116 785,00 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |


