
HLMP-S301 | |
|---|---|
DigiKey Part Number | 516-1284-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-S301 |
Description | LED YELLOW DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.06mm x 2.11mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,10400 Kč | 101,04 Kč |
| 100 | 7,35070 Kč | 735,07 Kč |
| 500 | 6,11418 Kč | 3 057,09 Kč |
| 1 000 | 5,70876 Kč | 5 708,76 Kč |
| 2 000 | 5,36396 Kč | 10 727,92 Kč |
| 6 000 | 4,92146 Kč | 29 528,76 Kč |
| 10 000 | 4,75208 Kč | 47 520,80 Kč |
| 26 000 | 4,48606 Kč | 116 637,56 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |




