


HLMP-S201-D0000 | |
|---|---|
DigiKey Part Number | 516-1283-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-S201-D0000 |
Description | LED RED DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.06mm x 2.11mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 100 | 16,31540 Kč | 1 631,54 Kč |
| 500 | 13,92588 Kč | 6 962,94 Kč |
| 1 000 | 13,14517 Kč | 13 145,17 Kč |
| 2 000 | 12,48321 Kč | 24 966,42 Kč |
| 6 000 | 11,63538 Kč | 69 812,28 Kč |
| 10 000 | 11,31143 Kč | 113 114,30 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


