Red 637nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q155-F0011

DigiKey Part Number
516-HLMP-Q155-F0011TR-ND - Tape & Reel (TR)
516-HLMP-Q155-F0011CT-ND - Cut Tape (CT)
516-HLMP-Q155-F0011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-Q155-F0011
Description
LED RED CLEAR GULL WING SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 637nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
1.6V
Current - Test
1mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1037,73300 Kč377,33 Kč
10029,08010 Kč2 908,01 Kč
50025,27320 Kč12 636,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,39723 Kč35 095,85 Kč
3 00022,44448 Kč67 333,44 Kč
4 50021,95668 Kč98 805,06 Kč
7 50021,40651 Kč160 548,83 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč