
HLMP-Q106-R0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-Q106-R0011TR-ND - Tape & Reel (TR) 516-HLMP-Q106-R0011CT-ND - Cut Tape (CT) 516-HLMP-Q106-R0011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q106-R0011 |
Description | LED RED CLEAR GULL WING SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 644nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 654nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 100 | 28,01550 Kč | 2 801,55 Kč |
| 500 | 24,29174 Kč | 12 145,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,35323 Kč | 27 529,85 Kč |
| 3 000 | 17,59086 Kč | 52 772,58 Kč |
| 4 500 | 17,50711 Kč | 78 782,00 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

