
HLMP-Q105-P0031 | |
|---|---|
DigiKey Part Number | 516-2461-2-ND - Tape & Reel (TR) 516-2461-1-ND - Cut Tape (CT) 516-2461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q105-P0031 |
Description | LED RED CLR ZBEND SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-Q105-P0031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 100 | 22,98860 Kč | 2 298,86 Kč |
| 500 | 19,83514 Kč | 9 917,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,27904 Kč | 27 418,56 Kč |
| 3 000 | 17,48825 Kč | 52 464,75 Kč |
| 4 500 | 17,08341 Kč | 76 875,35 Kč |
| 7 500 | 16,92859 Kč | 126 964,43 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

