
HLMP-K155-D0002 | |
|---|---|
DigiKey Part Number | HLMP-K155-D0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-K155-D0002 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 1mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 4,69999 Kč | 84 599,82 Kč |
| Unit Price without VAT: | 4,69999 Kč |
|---|---|
| Unit Price with VAT: | 5,68699 Kč |


