
HLMP-K150-C0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-K150-C0002TR-ND - Tape & Reel (TR) 516-HLMP-K150-C0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-K150-C0002 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 1mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 500 | 4,73798 Kč | 2 368,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,16764 Kč | 7 501,75 Kč |
| 3 600 | 3,92359 Kč | 14 124,92 Kč |
| 5 400 | 3,79834 Kč | 20 511,04 Kč |
| 9 000 | 3,65687 Kč | 32 911,83 Kč |
| 12 600 | 3,57273 Kč | 45 016,40 Kč |
| 18 000 | 3,49063 Kč | 62 831,34 Kč |
| 45 000 | 3,30935 Kč | 148 920,75 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


