
HLMP-K105-J0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-K105-J0002TR-ND - Tape & Reel (TR) 516-HLMP-K105-J0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-K105-J0002 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 7,19900 Kč | 71,99 Kč |
| 100 | 5,16200 Kč | 516,20 Kč |
| 500 | 4,24650 Kč | 2 123,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,76971 Kč | 6 785,48 Kč |
| 3 600 | 3,54412 Kč | 12 758,83 Kč |
| 5 400 | 3,42838 Kč | 18 513,25 Kč |
| 9 000 | 3,29760 Kč | 29 678,40 Kč |
| 12 600 | 3,21980 Kč | 40 569,48 Kč |
| 18 000 | 3,14388 Kč | 56 589,84 Kč |
| 45 000 | 2,97626 Kč | 133 931,70 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |


