Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-HB75-UVBDD

DigiKey Part Number
516-HLMP-HB75-UVBDDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-HB75-UVBDD
Description
LED BLUE DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
100°, 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
8 00010,79240 Kč86 339,20 Kč
Unit Price without VAT:10,79240 Kč
Unit Price with VAT:13,05880 Kč