
HLMP-EL1G-130DD | |
|---|---|
DigiKey Part Number | 516-HLMP-EL1G-130DDCT-ND - Cut Tape (CT) 516-HLMP-EL1G-130DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL1G-130DD |
Description | LED AMBER CLR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 9,39450 Kč | 939,45 Kč |
| 500 | 7,86754 Kč | 3 933,77 Kč |
| 1 000 | 7,36694 Kč | 7 366,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,94205 Kč | 13 884,10 Kč |
| 4 000 | 6,58156 Kč | 26 326,24 Kč |
| 6 000 | 6,39680 Kč | 38 380,80 Kč |
| 10 000 | 6,18822 Kč | 61 882,20 Kč |
| 14 000 | 6,06416 Kč | 84 898,24 Kč |
| 20 000 | 5,94322 Kč | 118 864,40 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


