Orange 605nm LED Indication - Discrete 1.98V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EJ10-XZ0DD

DigiKey Part Number
HLMP-EJ10-XZ0DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EJ10-XZ0DD
Description
LED ORANGE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.98V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.98V
Current - Test
20mA
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.62mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 04.05.2026
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
8 0009,96245 Kč79 699,60 Kč
Unit Price without VAT:9,96245 Kč
Unit Price with VAT:12,05456 Kč