
HLMP-EH1A-Z10DD | |
|---|---|
DigiKey Part Number | 516-HLMP-EH1A-Z10DDCT-ND - Cut Tape (CT) 516-HLMP-EH1A-Z10DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EH1A-Z10DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 621nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 100 | 10,86440 Kč | 1 086,44 Kč |
| 500 | 9,14126 Kč | 4 570,63 Kč |
| 1 000 | 8,57705 Kč | 8 577,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,09820 Kč | 16 196,40 Kč |
| 4 000 | 7,69209 Kč | 30 768,36 Kč |
| 6 000 | 7,48400 Kč | 44 904,00 Kč |
| 10 000 | 7,24910 Kč | 72 491,00 Kč |
| 14 000 | 7,10943 Kč | 99 532,02 Kč |
| 20 000 | 6,97327 Kč | 139 465,40 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

