Red 615nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EH1A-Z10DD

DigiKey Part Number
516-HLMP-EH1A-Z10DDCT-ND - Cut Tape (CT)
516-HLMP-EH1A-Z10DDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EH1A-Z10DD
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
15°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
621nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.91mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1014,74100 Kč147,41 Kč
10010,86440 Kč1 086,44 Kč
5009,14126 Kč4 570,63 Kč
1 0008,57705 Kč8 577,05 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0008,09820 Kč16 196,40 Kč
4 0007,69209 Kč30 768,36 Kč
6 0007,48400 Kč44 904,00 Kč
10 0007,24910 Kč72 491,00 Kč
14 0007,10943 Kč99 532,02 Kč
20 0006,97327 Kč139 465,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč