
HLMP-EG3E-QT000 | |
|---|---|
DigiKey Part Number | 516-HLMP-EG3E-QT000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG3E-QT000 |
Description | LED RED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Configuration Standard | Package / Case Radial |
Lens Style Round with Domed Top | Supplier Device Package |
Lens Size 5mm, T-1 3/4 | Height (Max) 8.91mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 10,40660 Kč | 1 040,66 Kč |
| 500 | 8,74356 Kč | 4 371,78 Kč |
| 1 000 | 8,19867 Kč | 8 198,67 Kč |
| 2 000 | 7,73651 Kč | 15 473,02 Kč |
| 6 000 | 7,14356 Kč | 42 861,36 Kč |
| 10 000 | 6,91680 Kč | 69 168,00 Kč |
| 26 000 | 6,56075 Kč | 170 579,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

