HLMP-C LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG30-NR0DD

DigiKey Part Number
516-HLMP-EG30-NR0DDCT-ND - Cut Tape (CT)
516-HLMP-EG30-NR0DDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG30-NR0DD
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1011,76700 Kč117,67 Kč
1008,60310 Kč860,31 Kč
5007,19320 Kč3 596,60 Kč
1 0006,73074 Kč6 730,74 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,33795 Kč12 675,90 Kč
4 0006,00483 Kč24 019,32 Kč
6 0005,83411 Kč35 004,66 Kč
10 0005,64130 Kč56 413,00 Kč
14 0005,52668 Kč77 373,52 Kč
20 0005,41486 Kč108 297,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč