
HLMP-EG08-Z2000 | |
|---|---|
DigiKey Part Number | HLMP-EG08-Z2000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG08-Z2000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 8° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| 500 | 7,46226 Kč | 3 731,13 Kč |
| 1 000 | 6,98267 Kč | 6 982,67 Kč |
| 2 000 | 6,57521 Kč | 13 150,42 Kč |
| 6 000 | 6,05246 Kč | 36 314,76 Kč |
| 10 000 | 5,85246 Kč | 58 524,60 Kč |
| 26 000 | 5,53841 Kč | 143 998,66 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

