
HLMP-CM3B-Z10DD | |
|---|---|
DigiKey Part Number | 516-HLMP-CM3B-Z10DDCT-ND - Cut Tape (CT) 516-HLMP-CM3B-Z10DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CM3B-Z10DD |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 516nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 100 | 16,96850 Kč | 1 696,85 Kč |
| 500 | 14,48274 Kč | 7 241,37 Kč |
| 1 000 | 13,67096 Kč | 13 670,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,98254 Kč | 25 965,08 Kč |
| 4 000 | 12,39943 Kč | 49 597,72 Kč |
| 6 000 | 12,10083 Kč | 72 604,98 Kč |
| 10 000 | 11,76386 Kč | 117 638,60 Kč |
| 14 000 | 11,56367 Kč | 161 891,38 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

