
HLMP-CM2H-130DD | |
|---|---|
DigiKey Part Number | 516-3976-1-ND - Cut Tape (CT) 516-3976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-CM2H-130DD |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 517nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 100 | 15,44820 Kč | 1 544,82 Kč |
| 500 | 13,16322 Kč | 6 581,61 Kč |
| 1 000 | 12,41654 Kč | 12 416,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,78303 Kč | 23 566,06 Kč |
| 4 000 | 11,24658 Kč | 44 986,32 Kč |
| 6 000 | 10,97174 Kč | 65 830,44 Kč |
| 10 000 | 10,66165 Kč | 106 616,50 Kč |
| 14 000 | 10,47733 Kč | 146 682,62 Kč |
| 20 000 | 10,29770 Kč | 205 954,00 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





