HLMP-C LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CM2A-230DD

DigiKey Part Number
HLMP-CM2A-230DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-CM2A-230DD
Description
LED GREEN CLEAR RADIAL LEAD T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
516nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
8 00011,47643 Kč91 811,44 Kč
Unit Price without VAT:11,47643 Kč
Unit Price with VAT:13,88648 Kč