Cyan 505nm LED Indication - Discrete 3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CE17-35CDD

DigiKey Part Number
516-HLMP-CE17-35CDDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-CE17-35CDD
Description
LED CYAN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cyan 505nm LED Indication - Discrete 3V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3V
Mfr
Current - Test
20mA
Packaging
Tape & Box (TB)
Viewing Angle
15°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
501nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
8.90mm
Lens Size
5mm, T-1 3/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
8 00012,09401 Kč96 752,08 Kč
Unit Price without VAT:12,09401 Kč
Unit Price with VAT:14,63375 Kč