Amber 590nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-C225-O0000

DigiKey Part Number
516-3975-ND
Manufacturer
Manufacturer Product Number
HLMP-C225-O0000
Description
LED AMBER CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,34100 Kč63,41 Kč
1004,53140 Kč453,14 Kč
5003,71160 Kč1 855,80 Kč
1 0003,44157 Kč3 441,57 Kč
2 0003,21186 Kč6 423,72 Kč
6 0002,91648 Kč17 498,88 Kč
10 0002,80330 Kč28 033,00 Kč
26 0002,62533 Kč68 258,58 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč