
HLMP-C115 | |
|---|---|
DigiKey Part Number | 516-1348-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C115 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 100 | 8,14930 Kč | 814,93 Kč |
| 500 | 6,79370 Kč | 3 396,85 Kč |
| 1 000 | 6,34875 Kč | 6 348,75 Kč |
| 2 000 | 5,97089 Kč | 11 941,78 Kč |
| 6 000 | 5,48587 Kč | 32 915,22 Kč |
| 10 000 | 5,30027 Kč | 53 002,70 Kč |
| 26 000 | 5,00877 Kč | 130 228,02 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




