
HLMP-6505-L0031 | |
|---|---|
DigiKey Part Number | 516-2484-2-ND - Tape & Reel (TR) 516-2484-1-ND - Cut Tape (CT) 516-2484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6505-L0031 |
Description | LED GREEN CLR ZBEND SMD BOT ENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-6505-L0031 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 28° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.08mm L x 2.08mm W |
Millicandela Rating | Height (Max) 2.44mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 100 | 26,02700 Kč | 2 602,70 Kč |
| 500 | 22,51616 Kč | 11 258,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,78438 Kč | 31 176,57 Kč |
| 3 000 | 19,90463 Kč | 59 713,89 Kč |
| 4 500 | 19,45413 Kč | 87 543,58 Kč |
| 7 500 | 18,94610 Kč | 142 095,75 Kč |
| 10 500 | 18,64412 Kč | 195 763,26 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

