
HLMP-6500-F0021 | |
|---|---|
DigiKey Part Number | 516-HLMP-6500-F0021TR-ND - Tape & Reel (TR) 516-HLMP-6500-F0021CT-ND - Cut Tape (CT) 516-HLMP-6500-F0021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6500-F0021 |
Description | LED GREEN DIFFUSED YOKE LEAD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, Yoke Bend |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 34,18500 Kč | 341,85 Kč |
| 100 | 26,17400 Kč | 2 617,40 Kč |
| 500 | 22,64802 Kč | 11 324,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,90855 Kč | 31 362,83 Kč |
| 3 000 | 20,02481 Kč | 60 074,43 Kč |
| 4 500 | 19,57228 Kč | 88 075,26 Kč |
| 7 500 | 19,06182 Kč | 142 963,65 Kč |
| 10 500 | 18,75853 Kč | 196 964,57 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



