
HLMP-6400-F0010 | |
|---|---|
DigiKey Part Number | 516-HLMP-6400-F0010-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6400-F0010 |
Description | LED CBI 1.91MM YELLOW DIFF RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 9mcd |
Manufacturer Broadcom Limited | Viewing Angle 90° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 1.91mm Dia |
Color Yellow | Voltage Rating 2V |
Wavelength - Peak 583nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 10 | 42,62900 Kč | 426,29 Kč |
| 100 | 33,01840 Kč | 3 301,84 Kč |
| 500 | 28,78810 Kč | 14 394,05 Kč |
| 1 000 | 27,40955 Kč | 27 409,55 Kč |
| 2 000 | 26,24258 Kč | 52 485,16 Kč |
| 5 000 | 24,97096 Kč | 124 854,80 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |



