
HLMP-6305-L0031 | |
|---|---|
DigiKey Part Number | 516-HLMP-6305-L0031TR-ND - Tape & Reel (TR) 516-HLMP-6305-L0031CT-ND - Cut Tape (CT) 516-HLMP-6305-L0031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6305-L0031 |
Description | LED RED CLEAR ZBEND SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 100 | 20,34500 Kč | 2 034,50 Kč |
| 500 | 17,48798 Kč | 8 743,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,66536 Kč | 20 498,04 Kč |
| 3 000 | 13,05572 Kč | 39 167,16 Kč |
| 4 500 | 12,74345 Kč | 57 345,52 Kč |
| 7 500 | 12,67753 Kč | 95 081,48 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

