
HLMP-4719-A0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-4719-A0002TR-ND - Tape & Reel (TR) 516-HLMP-4719-A0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-4719-A0002 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Test 2mA |
Part Status Active | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.19mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 4,32445 Kč | 5 621,78 Kč |
| 2 600 | 4,05746 Kč | 10 549,40 Kč |
| 3 900 | 3,92033 Kč | 15 289,29 Kč |
| 6 500 | 3,76543 Kč | 24 475,29 Kč |
| 9 100 | 3,67322 Kč | 33 426,30 Kč |
| 13 000 | 3,58328 Kč | 46 582,64 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





