
HLMP-4700-C00B2 | |
|---|---|
DigiKey Part Number | 516-2542-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-4700-C00B2 |
Description | LED CBI 5MM RED RA HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 2.3mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 100 | 13,45760 Kč | 1 345,76 Kč |
| 500 | 11,41620 Kč | 5 708,10 Kč |
| 1 000 | 10,74867 Kč | 10 748,67 Kč |
| 2 000 | 10,18225 Kč | 20 364,50 Kč |
| 6 000 | 9,45656 Kč | 56 739,36 Kč |
| 10 000 | 9,17915 Kč | 91 791,50 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


