
HLMP-3762 | |
|---|---|
DigiKey Part Number | 516-1329-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3762 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 8,58190 Kč | 858,19 Kč |
| 500 | 7,17544 Kč | 3 587,72 Kč |
| 1 000 | 6,71411 Kč | 6 714,11 Kč |
| 2 000 | 6,32229 Kč | 12 644,58 Kč |
| 6 000 | 5,81970 Kč | 34 918,20 Kč |
| 10 000 | 5,62736 Kč | 56 273,60 Kč |
| 26 000 | 5,32539 Kč | 138 460,14 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |







