
HLMP-3650 | |
|---|---|
DigiKey Part Number | 516-1341-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3650 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-3650 Models |
Category | Voltage - Forward (Vf) (Typ) 5V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.19mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,11700 Kč | 121,17 Kč |
| 100 | 8,86570 Kč | 886,57 Kč |
| 500 | 7,41162 Kč | 3 705,81 Kč |
| 1 000 | 6,93529 Kč | 6 935,29 Kč |
| 2 000 | 6,53059 Kč | 13 061,18 Kč |
| 6 000 | 6,01139 Kč | 36 068,34 Kč |
| 10 000 | 5,81274 Kč | 58 127,40 Kč |
| 26 000 | 5,50082 Kč | 143 021,32 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |





