
HLMP-3590 | |
|---|---|
DigiKey Part Number | 516-HLMP-3590-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3590 |
Description | LED GREEN CLEAR T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Size / Dimension | - | |
Height (Max) | 10.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 100 | 7,58450 Kč | 758,45 Kč |
| 500 | 6,31620 Kč | 3 158,10 Kč |
| 1 000 | 5,90002 Kč | 5 900,02 Kč |
| 2 000 | 5,54631 Kč | 11 092,62 Kč |
| 6 000 | 5,09237 Kč | 30 554,22 Kč |
| 10 000 | 4,91859 Kč | 49 185,90 Kč |
| 26 000 | 4,64574 Kč | 120 789,24 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



