Yellow 585nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3416

DigiKey Part Number
516-1336-ND
Manufacturer
Manufacturer Product Number
HLMP-3416
Description
LED YELLOW CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
35°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
583nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
9.19mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 628
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,65100 Kč86,51 Kč
1006,24270 Kč624,27 Kč
5005,16046 Kč2 580,23 Kč
1 0004,80413 Kč4 804,13 Kč
2 0004,50155 Kč9 003,10 Kč
6 0004,11274 Kč24 676,44 Kč
10 0003,96383 Kč39 638,30 Kč
26 0003,72990 Kč96 977,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč