
HLMP-3401-E00B2 | |
|---|---|
DigiKey Part Number | 516-1764-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3401-E00B2 |
Description | LED CBI 5MM YELLOW RA HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 5.7mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 100 | 17,54800 Kč | 1 754,80 Kč |
| 500 | 15,01274 Kč | 7 506,37 Kč |
| 1 000 | 14,18457 Kč | 14 184,57 Kč |
| 2 000 | 13,48271 Kč | 26 965,42 Kč |
| 6 000 | 12,58375 Kč | 75 502,50 Kč |
| 10 000 | 12,24028 Kč | 122 402,80 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



