
HLMP-3401-E0002 | |
|---|---|
DigiKey Part Number | 516-3193-2-ND - Tape & Reel (TR) 516-3193-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-3401-E0002 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.19mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,71200 Kč | 471,20 Kč |
| 500 | 3,85986 Kč | 1 929,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 3,48422 Kč | 4 529,49 Kč |
| 2 600 | 3,25953 Kč | 8 474,78 Kč |
| 3 900 | 3,14421 Kč | 12 262,42 Kč |
| 6 500 | 3,01376 Kč | 19 589,44 Kč |
| 9 100 | 2,93612 Kč | 26 718,69 Kč |
| 13 000 | 2,86033 Kč | 37 184,29 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




