
HLMP-2965 | |
|---|---|
DigiKey Part Number | 516-1259-5-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2965 |
Description | LED LT BAR 8.89X8.89MM HER/GRN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green, Red 2.2V Green, 2V Red 30mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 634nm | |
Configuration | Bar - Single, DIP | |
Current | 30mA | |
Millicandela Rating | 45mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 40 | 87,77175 Kč | 3 510,87 Kč |
| 120 | 80,11083 Kč | 9 613,30 Kč |
| 520 | 72,56385 Kč | 37 733,20 Kč |
| 1 000 | 69,96744 Kč | 69 967,44 Kč |
| 2 000 | 67,62879 Kč | 135 257,58 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |

