
HLMP-2800 | |
|---|---|
DigiKey Part Number | 516-2103-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2800 |
Description | LED CBI 8.89X3.81MM 2SEG GN VERT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Green (x 2) 2.6V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 2 Wide, DIP | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.6V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 240 | 35,11747 Kč | 78 663,13 Kč |
| Unit Price without VAT: | 35,11747 Kč |
|---|---|
| Unit Price with VAT: | 42,49214 Kč |



