
HLMP-1621 | |
|---|---|
DigiKey Part Number | 516-1305-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1621 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1621 Models |
Category | Voltage - Forward (Vf) (Typ) 12V |
Mfr | Current - Test 13mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 9,39450 Kč | 939,45 Kč |
| 500 | 7,86754 Kč | 3 933,77 Kč |
| 1 000 | 7,36694 Kč | 7 366,94 Kč |
| 2 000 | 6,94205 Kč | 13 884,10 Kč |
| 6 000 | 6,39680 Kč | 38 380,80 Kč |
| 10 000 | 6,18822 Kč | 61 882,20 Kč |
| 26 000 | 5,86069 Kč | 152 377,94 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |




