
HLMP-1503-D0000 | |
|---|---|
DigiKey Part Number | 516-1755-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1503-D0000 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 5,32510 Kč | 532,51 Kč |
| 500 | 4,37850 Kč | 2 189,25 Kč |
| 1 000 | 4,06710 Kč | 4 067,10 Kč |
| 2 000 | 3,80222 Kč | 7 604,44 Kč |
| 6 000 | 3,46184 Kč | 20 771,04 Kč |
| 10 000 | 3,33144 Kč | 33 314,40 Kč |
| 26 000 | 3,12649 Kč | 81 288,74 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


