
HLMP-1420 | |
|---|---|
DigiKey Part Number | 516-1295-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1420 |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 100 | 6,33510 Kč | 633,51 Kč |
| 500 | 5,23774 Kč | 2 618,87 Kč |
| 1 000 | 4,87721 Kč | 4 877,21 Kč |
| 2 000 | 4,57085 Kč | 9 141,70 Kč |
| 6 000 | 4,17734 Kč | 25 064,04 Kč |
| 10 000 | 4,02666 Kč | 40 266,60 Kč |
| 26 000 | 3,78988 Kč | 98 536,88 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


