
HLMP-1401-E0000 | |
|---|---|
DigiKey Part Number | 516-3528-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1401-E0000 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 5,60230 Kč | 560,23 Kč |
| 500 | 4,61494 Kč | 2 307,47 Kč |
| 1 000 | 4,28968 Kč | 4 289,68 Kč |
| 2 000 | 4,01335 Kč | 8 026,70 Kč |
| 6 000 | 3,65813 Kč | 21 948,78 Kč |
| 10 000 | 3,52206 Kč | 35 220,60 Kč |
| 26 000 | 3,30821 Kč | 86 013,46 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


